IMM2G64D4DUD8BG-B062 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: 11 728,22000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 300
Unit Price: 19 503,78000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 31 677,16000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 35 685,68000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 3 021,40000 Kč

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 24 077,57000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 45
Unit Price: 10 464,56000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 30 067,19160 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 20 258,45000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 25 635,41000 Kč
Datasheet
New at DigiKey
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM2G64D4DUD8BG-B062

DigiKey Part Number
5107-IMM2G64D4DUD8BG-B062-ND
Manufacturer
Manufacturer Product Number
IMM2G64D4DUD8BG-B062
Description
DDR4,288PIN DIMM,16GB,1GX2X64,0C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intelligent Memory Ltd.
Series
Packaging
Box
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:20
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 430,34000 Kč10 430,34 Kč
129 521,03583 Kč114 252,43 Kč
Unit Price without VAT:10 430,34000 Kč
Unit Price with VAT:12 620,71140 Kč