D32.27261S.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 282,14000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 122,29000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 300
Unit Price: 789,42000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 0
Unit Price: 422,17000 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: 474,70000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 974,55000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 45
Unit Price: 423,56000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 1 216,97810 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 819,97000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 037,60000 Kč
Datasheet
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32.27261S.001

DigiKey Part Number
1582-D32.27261S.001-ND
Manufacturer
Manufacturer Product Number
D32.27261S.001
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 685,68000 Kč35 685,68 Kč
Manufacturers Standard Package
Unit Price without VAT:35 685,68000 Kč
Unit Price with VAT:43 179,67280 Kč