AD4U3200716G22-BADZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 300
Unit Price: 19 503,78000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 31 677,16000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 35 685,68000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 3 021,40000 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 0
Unit Price: 10 430,34000 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: 11 728,22000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 24 077,57000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 45
Unit Price: 10 464,56000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 30 067,19160 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 20 258,45000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 25 635,41000 Kč
Datasheet
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4U3200716G22-BADZ

DigiKey Part Number
4670-AD4U3200716G22-BADZ-ND
Manufacturer
Manufacturer Product Number
AD4U3200716G22-BADZ
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.