M4U0-AGS1KCEM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 300
Unit Price: 19 503,78000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 31 677,16000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 35 685,68000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: 3 021,40000 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 0
Unit Price: 10 430,34000 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 10
Unit Price: 11 728,22000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 65
Unit Price: 10 464,56000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 30 067,19160 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 20 258,45000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 25 635,41000 Kč
Datasheet
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4U0-AGS1KCEM

DigiKey Part Number
4265-M4U0-AGS1KCEM-ND
Manufacturer
Manufacturer Product Number
M4U0-AGS1KCEM
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Innodisk USA Corporation
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A4D16QB8BNWEMEATP Electronics, Inc.01282-A4D16QB8BNWEME-ND0,00000 KčParametric Equivalent
AD4U3200716G22-BADZADATA04670-AD4U3200716G22-BADZ-ND0,00000 KčParametric Equivalent
AD4U3200716G22-BHYCADATA3004670-AD4U3200716G22-BHYC-ND19 503,78000 KčParametric Equivalent
AQD-D4U16GN32-SEAdvantech Corporation02084-AQD-D4U16GN32-SE-ND0,00000 KčParametric Equivalent
AQD-D4U16GN32-SE1Advantech Corporation02084-AQD-D4U16GN32-SE1-ND0,00000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 077,57000 Kč24 077,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24 077,57000 Kč
Unit Price with VAT:29 133,85970 Kč