
IMM2G72D4DVD8AG-B062 | |
|---|---|
DigiKey Part Number | 5107-IMM2G72D4DVD8AG-B062-ND |
Manufacturer | |
Manufacturer Product Number | IMM2G72D4DVD8AG-B062 |
Description | DDR4,288PIN VLP DIMM,16GB,1GX2X7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 728,22000 Kč | 11 728,22 Kč |
| 12 | 10 703,95833 Kč | 128 447,50 Kč |
| Unit Price without VAT: | 11 728,22000 Kč |
|---|---|
| Unit Price with VAT: | 14 191,14620 Kč |


