SMBTA92E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 1 786
Unit Price: 10,92000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Direct


onsemi
In Stock: 8 613
Unit Price: 7,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 629
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 280 378
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 209
Unit Price: 14,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 68 061
Unit Price: 11,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 615
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 44 946
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 119 815
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 13 267
Unit Price: 3,36000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 5 424
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 161
Unit Price: 4,62000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 360 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBTA92E6327HTSA1

DigiKey Part Number
SMBTA92E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBTA92E6327HTSA1
Description
TRANS PNP 300V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 360 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBTA92E6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
360 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0001,62588 Kč39 021,12 Kč
Unit Price without VAT:1,62588 Kč
Unit Price with VAT:1,96731 Kč