N-Channel 55 V 25A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3105TRPBF

DigiKey Part Number
IRLR3105TRPBFTR-ND - Tape & Reel (TR)
IRLR3105TRPBFCT-ND - Cut Tape (CT)
IRLR3105TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR3105TRPBF
Description
MOSFET N-CH 55V 25A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 25A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,31600 Kč243,16 Kč
10016,29020 Kč1 629,02 Kč
50012,84658 Kč6 423,29 Kč
1 00011,73830 Kč11 738,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,80620 Kč21 612,40 Kč
4 00010,02250 Kč40 090,00 Kč
6 0009,62331 Kč57 739,86 Kč
10 0009,17491 Kč91 749,10 Kč
14 0008,90945 Kč124 732,30 Kč
20 0008,85328 Kč177 065,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč