P-Channel 20 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2244TRPBF

DigiKey Part Number
IRLML2244TRPBFTR-ND - Tape & Reel (TR)
IRLML2244TRPBFCT-ND - Cut Tape (CT)
IRLML2244TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2244TRPBF
Description
MOSFET P-CH 20V 4.3A SOT23
Customer Reference
Detailed Description
P-Channel 20 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2244TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 10µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 16 V
Part Status
Last Time Buy
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
54mOhm @ 4.3A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2305U-7Diodes Incorporated0DMP2305UDICT-ND7,98000 KčSimilar
DMP2305UQ-7Diodes Incorporated331-DMP2305UQ-7CT-ND11,76000 KčSimilar
FDN302Ponsemi2 058FDN302PCT-ND14,49000 KčSimilar
FDN304Ponsemi1FDN304PCT-ND18,27000 KčSimilar
FDN304PZonsemi31 804FDN304PZCT-ND20,16000 KčSimilar
In-Stock: 37 682
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,78200 Kč67,82 Kč
1004,27730 Kč427,73 Kč
5003,19002 Kč1 595,01 Kč
1 0002,83851 Kč2 838,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39118 Kč7 173,54 Kč
6 0002,16549 Kč12 992,94 Kč
9 0002,05043 Kč18 453,87 Kč
15 0001,92108 Kč28 816,20 Kč
21 0001,84446 Kč38 733,66 Kč
30 0001,76998 Kč53 099,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč