P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN304P

DigiKey Part Number
FDN304PTR-ND - Tape & Reel (TR)
FDN304PCT-ND - Cut Tape (CT)
FDN304PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN304P
Description
MOSFET P-CH 20V 2.4A SUPERSOT3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN304P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1312 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 2.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3415A_R1_00001Panjit International Inc.8 9993757-PJA3415A_R1_00001CT-ND0,31000 KčSimilar
RQ5C035BCTCLRohm Semiconductor12 999RQ5C035BCTCLCT-ND0,69000 KčSimilar
TSM500P02CX RFGTaiwan Semiconductor Corporation89 631TSM500P02CXRFGCT-ND0,59000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,40200 Kč114,02 Kč
1007,37870 Kč737,87 Kč
5005,63964 Kč2 819,82 Kč
1 0005,07921 Kč5 079,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08110 Kč12 243,30 Kč
6 0003,74569 Kč22 474,14 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Flip Electronics