
MMBT4403 | |
|---|---|
DigiKey Part Number | 4878-MMBT4403TR-ND - Tape & Reel (TR) 4878-MMBT4403CT-ND - Cut Tape (CT) 4878-MMBT4403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403 |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 0,20000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 598 | 1801-BC807-40RFGCT-ND | 0,21000 Kč | Similar |
| MMBT4403-AQ | DComponents | 3 000 | 5245-MMBT4403-AQTR-ND | 0,04084 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,69902 Kč | 699,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57122 Kč | 1 713,66 Kč |
| 6 000 | 0,50651 Kč | 3 039,06 Kč |
| 9 000 | 0,47346 Kč | 4 261,14 Kč |
| 15 000 | 0,43627 Kč | 6 544,05 Kč |
| 21 000 | 0,41422 Kč | 8 698,62 Kč |
| 30 000 | 0,39277 Kč | 11 783,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











