N-Channel 60 V 18.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL60HS118

DigiKey Part Number
IRL60HS118TR-ND - Tape & Reel (TR)
IRL60HS118CT-ND - Cut Tape (CT)
IRL60HS118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL60HS118
Description
MOSFET N-CH 60V 18.5A 6PQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 18.5A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020)
Datasheet
 Datasheet
EDA/CAD Models
IRL60HS118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.3V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
11.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2) (DFN2020)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,15000 Kč191,50 Kč
10012,66810 Kč1 266,81 Kč
5009,88922 Kč4 944,61 Kč
1 0008,99428 Kč8 994,28 Kč
2 0008,24140 Kč16 482,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,60831 Kč30 433,24 Kč
8 0007,07606 Kč56 608,48 Kč
12 0006,80498 Kč81 659,76 Kč
20 0006,50048 Kč130 009,60 Kč
28 0006,41751 Kč179 690,28 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč