
MOSFET2-KIT | |
|---|---|
DigiKey Part Number | MOSFET2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MOSFET2-KIT |
Description | 20-100V FETS 150PC(10V 15EACH) |
Customer Reference | |
Detailed Description | MOSFETs Kit 150 Pieces (10 Values - 15 Each) |
Category | Kit Type MOSFETs |
Manufacturer Infineon Technologies | Quantity 150 Pieces (10 Values - 15 Each) |
Packaging Book | Base Product Number |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,94000 Kč | 1 458,94 Kč |
| Unit Price without VAT: | 1 458,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,31740 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| IRL60HS118 | MOSFET N-CH 60V 18.5A 6PQFN | 15 |
| IRLHS6376TRPBF | MOSFET 2N-CH 30V 3.6A PQFN | 15 |
| IRLHS6242TRPBF | MOSFET N-CH 20V 10A/12A 6PQFN | 15 |
| IRLHS6276TRPBF | MOSFET 2N-CH 20V 4.5A PQFN | 15 |



