
IRLHS6242TRPBF | |
|---|---|
DigiKey Part Number | IRLHS6242TRPBFTR-ND - Tape & Reel (TR) IRLHS6242TRPBFCT-ND - Cut Tape (CT) IRLHS6242TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHS6242TRPBF |
Description | MOSFET N-CH 20V 10A/12A 6PQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 10A (Ta), 12A (Tc) 1.98W (Ta), 9.6W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHS6242TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.98W (Ta), 9.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 6,73410 Kč | 673,41 Kč |
| 500 | 5,13024 Kč | 2 565,12 Kč |
| 1 000 | 4,61305 Kč | 4 613,05 Kč |
| 2 000 | 4,17734 Kč | 8 354,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,81072 Kč | 15 242,88 Kč |
| 8 000 | 3,50228 Kč | 28 018,24 Kč |
| 12 000 | 3,34514 Kč | 40 141,68 Kč |
| 20 000 | 3,16858 Kč | 63 371,60 Kč |
| 28 000 | 3,06405 Kč | 85 793,40 Kč |
| 40 000 | 2,96246 Kč | 118 498,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |













