N-Channel 30 V 8A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB13XNE,115

DigiKey Part Number
1727-PMPB13XNE,115TR-ND - Tape & Reel (TR)
1727-PMPB13XNE,115CT-ND - Cut Tape (CT)
1727-PMPB13XNE,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB13XNE,115
Description
MOSFET N-CH 30V 8A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 30 V 8A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2195 pF @ 15 V
FET Type
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020MD-6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
16mOhm @ 8A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 641
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
1 0003,40966 Kč3 409,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90437 Kč8 713,11 Kč
6 0002,64974 Kč15 898,44 Kč
9 0002,58695 Kč23 282,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč