
VSKY10401406-G4-08 | |
|---|---|
DigiKey Part Number | VSKY10401406-G4-08GITR-ND - Tape & Reel (TR) VSKY10401406-G4-08GICT-ND - Cut Tape (CT) VSKY10401406-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY10401406-G4-08 |
Description | DIODE SCHOTTKY 40V 1A CLP1406-2L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount CLP1406-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY10401406-G4-08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 225pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package CLP1406-2L |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,47210 Kč | 547,21 Kč |
| 500 | 4,13534 Kč | 2 067,67 Kč |
| 1 000 | 3,70426 Kč | 3 704,26 Kč |
| 2 000 | 3,34110 Kč | 6 682,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,94766 Kč | 14 738,30 Kč |
| 10 000 | 2,70431 Kč | 27 043,10 Kč |
| 15 000 | 2,58033 Kč | 38 704,95 Kč |
| 25 000 | 2,44100 Kč | 61 025,00 Kč |
| 35 000 | 2,35851 Kč | 82 547,85 Kč |
| 50 000 | 2,27835 Kč | 113 917,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |















