Charger IC Multi-Chemistry 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4079IDD#TRPBF

DigiKey Part Number
505-LTC4079IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4079IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4079IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4079IDD#TRPBF
Description
IC BATT CHG MULTI-CHEM 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4079IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
250mA
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-DFN (3x3)
Programmable Features
Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10143,61100 Kč1 436,11 Kč
25133,25840 Kč3 331,46 Kč
100121,88790 Kč12 188,79 Kč
250119,33936 Kč29 834,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500107,67136 Kč269 178,40 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč