
LM2674MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2674MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2674MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2674MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2674MX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2674MX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 79,33400 Kč | 793,34 Kč |
| 25 | 73,10280 Kč | 1 827,57 Kč |
| 100 | 66,26000 Kč | 6 626,00 Kč |
| 250 | 63,17964 Kč | 15 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,70325 Kč | 144 258,12 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |













