
MAX861IUA+T | |
|---|---|
DigiKey Part Number | 175-MAX861IUA+TTR-ND - Tape & Reel (TR) 175-MAX861IUA+TCT-ND - Cut Tape (CT) 175-MAX861IUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX861IUA+T |
Description | IC REG CHARG PUMP INV 50MA 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX861IUA+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 13kHz, 100kHz, 250kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 1.5V, 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 25 | 79,00080 Kč | 1 975,02 Kč |
| 100 | 71,69080 Kč | 7 169,08 Kč |
| 250 | 68,60460 Kč | 17 151,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,55357 Kč | 156 383,92 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |











