


AD5331BRUZ | |
|---|---|
DigiKey Part Number | AD5331BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5331BRUZ |
Description | IC DAC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5331BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 146,39800 Kč | 1 463,98 Kč |
| 75 | 126,34360 Kč | 9 475,77 Kč |
| 150 | 121,68060 Kč | 18 252,09 Kč |
| 300 | 117,84147 Kč | 35 352,44 Kč |
| 525 | 115,24503 Kč | 60 503,64 Kč |
| 1 050 | 112,54548 Kč | 118 172,75 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |










