
DMP2006UFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2006UFGQ-7TR-ND - Tape & Reel (TR) 31-DMP2006UFGQ-7CT-ND - Cut Tape (CT) 31-DMP2006UFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2006UFGQ-7 |
Description | MOSFET P-CH 20V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 17.5A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 100 | 12,89490 Kč | 1 289,49 Kč |
| 500 | 10,09962 Kč | 5 049,81 Kč |
| 1 000 | 9,20027 Kč | 9 200,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,19038 Kč | 16 380,76 Kč |
| 4 000 | 7,57314 Kč | 30 292,56 Kč |
| 6 000 | 7,25873 Kč | 43 552,38 Kč |
| 10 000 | 7,16032 Kč | 71 603,20 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











