
IRL540NSTRLPBF | |
|---|---|
DigiKey Part Number | IRL540NSTRLPBFTR-ND - Tape & Reel (TR) IRL540NSTRLPBFCT-ND - Cut Tape (CT) IRL540NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL540NSTRLPBF |
Description | MOSFET N-CH 100V 36A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRL540NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 100 | 26,16560 Kč | 2 616,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,89140 Kč | 15 913,12 Kč |
| 1 600 | 18,42653 Kč | 29 482,45 Kč |
| 2 400 | 17,68049 Kč | 42 433,18 Kč |
| 4 000 | 16,84229 Kč | 67 369,16 Kč |
| 5 600 | 16,34616 Kč | 91 538,50 Kč |
| 8 000 | 16,08709 Kč | 128 696,72 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


















