
IRL40SC228 | |
|---|---|
DigiKey Part Number | IRL40SC228TR-ND - Tape & Reel (TR) IRL40SC228CT-ND - Cut Tape (CT) IRL40SC228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL40SC228 |
Description | MOSFET N-CH 40V 557A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 557A (Tc) 416W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | IRL40SC228 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 307 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 19680 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 416W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK (7-Lead) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.65mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 67,27800 Kč | 672,78 Kč |
| 100 | 47,65290 Kč | 4 765,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,40348 Kč | 29 922,78 Kč |
| 1 600 | 35,01324 Kč | 56 021,18 Kč |
| 2 400 | 33,79584 Kč | 81 110,02 Kč |
| 4 000 | 33,68079 Kč | 134 723,16 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |
















