
IRL40SC209 | |
|---|---|
DigiKey Part Number | IRL40SC209TR-ND - Tape & Reel (TR) IRL40SC209CT-ND - Cut Tape (CT) IRL40SC209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL40SC209 |
Description | MOSFET N-CH 40V 478A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 478A (Tc) 375W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | IRL40SC209 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 267 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15270 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.8mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 100 | 47,26440 Kč | 4 726,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,08325 Kč | 29 666,60 Kč |
| 1 600 | 34,70851 Kč | 55 533,62 Kč |
| 2 400 | 33,49925 Kč | 80 398,20 Kč |
| 4 000 | 33,34745 Kč | 133 389,80 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |









