


0885005.DR | |
|---|---|
DigiKey Part Number | F10992TR-ND - Tape & Reel (TR) F10992CT-ND - Cut Tape (CT) F10992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0885005.DR |
Description | FUSE BOARD MOUNT 5A 450VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 35.0 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm) |
Current Rating (Amps) | DC Cold Resistance 0.0119 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 5 | 108,14000 Kč | 540,70 Kč |
| 10 | 99,80300 Kč | 998,03 Kč |
| 50 | 82,77420 Kč | 4 138,71 Kč |
| 100 | 76,33610 Kč | 7 633,61 Kč |
| 250 | 68,55260 Kč | 17 138,15 Kč |
| 500 | 63,16198 Kč | 31 580,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,19313 Kč | 76 789,69 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |









