
DBMMN-5H5P-N | |
|---|---|
DigiKey Part Number | 1003-DBMMN-5H5P-N-ND |
Manufacturer | |
Manufacturer Product Number | DBMMN-5H5P-N |
Description | CONN D-SUB PLG 5POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 150°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,88000 Kč | 1 200,88 Kč |
| 10 | 1 020,62900 Kč | 10 206,29 Kč |
| 28 | 949,13964 Kč | 26 575,91 Kč |
| 56 | 903,87768 Kč | 50 617,15 Kč |
| 112 | 860,79054 Kč | 96 408,54 Kč |
| 252 | 812,99258 Kč | 204 874,13 Kč |
| Unit Price without VAT: | 1 200,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,06480 Kč |







