
TLX9910(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9910(TPL,FTR-ND - Tape & Reel (TR) 264-TLX9910(TPL,FCT-ND - Cut Tape (CT) 264-TLX9910(TPL,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9910(TPL,F |
Description | OPTOISO 3.75KV 1CH PHVOLT 6-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 13.5V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Forward (Vf) (Typ) 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q101 |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Turn On / Turn Off Time (Typ) 100µs, 500µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Output Type Photovoltaic | Supplier Device Package 6-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 75,76800 Kč | 757,68 Kč |
| 100 | 60,23070 Kč | 6 023,07 Kč |
| 500 | 53,43054 Kč | 26 715,27 Kč |
| 1 000 | 51,21902 Kč | 51 219,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,39109 Kč | 145 173,27 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |











