Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
G3VM-351VY(TR05)
G3VM-351VY(TR05)
Omron's NEW G3VM VSON MOSFET Relay

G3VM-351VY (TR05)

DigiKey Part Number
39-G3VM-351VY(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-351VY(TR05)CT-ND - Cut Tape (CT)
39-G3VM-351VY(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-351VY (TR05)
Description
SSR RELAY SPST-NO 110MA 0-350V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-351VY (TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 350 V
Series
Load Current
110 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 132
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1041,60700 Kč416,07 Kč
2539,73400 Kč993,35 Kč
5038,37420 Kč1 918,71 Kč
10037,05810 Kč3 705,81 Kč
25035,38844 Kč8 847,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,17382 Kč17 086,91 Kč
1 00033,00070 Kč33 000,70 Kč
1 50032,33256 Kč48 498,84 Kč
2 50031,51008 Kč78 775,20 Kč
3 50030,97953 Kč108 428,35 Kč
5 00030,42663 Kč152 133,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč