


TLX9920(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9920(TPL,FTR-ND - Tape & Reel (TR) 264-TLX9920(TPL,FCT-ND - Cut Tape (CT) 264-TLX9920(TPL,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9920(TPL,F |
Description | AUTOMOTIVE PHOTOVOLTAIC COUPLER; |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.65V |
Manufacturer Toshiba Semiconductor and Storage | Current - DC Forward (If) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 600µs, 100µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Photovoltaic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 69,67800 Kč | 696,78 Kč |
| 100 | 55,17320 Kč | 5 517,32 Kč |
| 500 | 48,82272 Kč | 24 411,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,69913 Kč | 68 548,69 Kč |
| 3 000 | 44,11453 Kč | 132 343,59 Kč |
| 4 500 | 43,30404 Kč | 194 868,18 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |





