
ACPL-K309T-000E | |
|---|---|
DigiKey Part Number | 516-ACPL-K309T-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K309T-000E |
Description | OPTOISO 5KV PHVOLT 8SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Category | Output Type Photovoltaic |
Manufacturer Broadcom Limited | Current - Output / Channel 12µA |
Series | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tube | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 730µs, 20µs | Supplier Device Package 8-SO Stretched |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 80 | 55,88488 Kč | 4 470,79 Kč |
| 160 | 52,70056 Kč | 8 432,09 Kč |
| 560 | 48,12370 Kč | 26 949,27 Kč |
| 1 040 | 46,32247 Kč | 48 175,37 Kč |
| 2 000 | 44,69011 Kč | 89 380,22 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |







