3.15 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
NANO2® High-Voltage 500 V DC SMT Fuses – 885 Series

08853.15DR

DigiKey Part Number
F10990TR-ND - Tape & Reel (TR)
F10990CT-ND - Cut Tape (CT)
F10990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08853.15DR
Description
FUSE BOARD MNT 3.15A 500VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.15 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
13.35
Approval Agency
cURus, TUV
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
DC Cold Resistance
0.0196 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
599,15200 Kč495,76 Kč
1091,50900 Kč915,09 Kč
5075,89940 Kč3 794,97 Kč
10070,00310 Kč7 000,31 Kč
25062,86800 Kč15 717,00 Kč
50057,92718 Kč28 963,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50046,53941 Kč69 809,11 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč