1 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
NANO2® High-Voltage 500 V DC SMT Fuses – 885 Series

0885001.DR

DigiKey Part Number
F10985TR-ND - Tape & Reel (TR)
F10985CT-ND - Cut Tape (CT)
F10985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0885001.DR
Description
FUSE BOARD MOUNT 1A 500VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.8
Part Status
Active
Approval Agency
cURus, TUV
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.428" L x 0.188" W x 0.188" H (10.86mm x 4.78mm x 4.78mm)
Current Rating (Amps)
DC Cold Resistance
0.078 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
5108,14000 Kč540,70 Kč
1099,80300 Kč998,03 Kč
5082,77420 Kč4 138,71 Kč
10076,33610 Kč7 633,61 Kč
25068,55260 Kč17 138,15 Kč
50063,16198 Kč31 580,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50051,19313 Kč76 789,69 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč