
OBC | |
|---|---|
DigiKey Part Number | 18-OBC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | OBC |
Description | OBC Fuse Kit |
Customer Reference | |
Detailed Description | Fuse Kit 1 ~ 60A 305 ~ 1000V Bolt Mount, Surface Mount, Through Hole 75 Pieces - 15 Values (5 Each) |
Category | Voltage Rating 305 ~ 1000V |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 1 ~ 60A |
Packaging Bulk | Quantity 75 Pieces - 15 Values (5 Each) |
Part Status Active | Mounting Type Bolt Mount, Surface Mount, Through Hole |
Response Time Fast Blow | Packages Included 2-SMD, Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 615,46000 Kč | 25 615,46 Kč |
| Unit Price without VAT: | 25 615,46000 Kč |
|---|---|
| Unit Price with VAT: | 30 994,70660 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| 0885001.DR | FUSE BOARD MOUNT 1A 500VDC 2SMD | 5 |
| 0828030.ZXISOP | FUSE CERAMIC 30A 1KVDC BOLT DOWN | 5 |
| 0526060.ZXISOP | FUSE CERM 60A 300VAC 500VDC | 5 |
| 0526030.ZXISOP | FUSE CERM 30A 500VAC/VDC BOLT DN | 5 |

