N-Channel 55 V 89A (Tc) 170W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL3705NPBF

DigiKey Part Number
IRL3705NPBF-ND
Manufacturer
Manufacturer Product Number
IRL3705NPBF
Description
MOSFET N-CH 55V 89A TO220AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 89A (Tc) 170W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRL3705NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 557
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1035,44500 Kč354,45 Kč
10024,30730 Kč2 430,73 Kč
50019,53990 Kč9 769,95 Kč
1 00018,00767 Kč18 007,67 Kč
2 00016,71945 Kč33 438,90 Kč
5 00015,96638 Kč79 831,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč