JFET N-Channel 25 V 360 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J210 TO-92 3L ROHS

DigiKey Part Number
4004-J210TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
J210 TO-92 3L ROHS
Description
JFET N-CH 25V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 360 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 15V
Series
Power - Max
360 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
FET Type
N-Channel
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Breakdown (V(BR)GSS)
25 V
Supplier Device Package
TO-92
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1068,41100 Kč684,11 Kč
10048,68810 Kč4 868,81 Kč
50040,27710 Kč20 138,55 Kč
1 00037,57676 Kč37 576,76 Kč
2 00037,53393 Kč75 067,86 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč