MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFZ44ZSTRRPBF | |
|---|---|
DigiKey Part Number | IRFZ44ZSTRRPBFTR-ND - Tape & Reel (TR) IRFZ44ZSTRRPBFCT-ND - Cut Tape (CT) IRFZ44ZSTRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ44ZSTRRPBF |
Description | MOSFET N-CH 55V 51A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ44ZSTRRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.9mOhm @ 31A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7540TRLPBF | Infineon Technologies | 540 | IRFS7540TRLPBFCT-ND | 67,61000 Kč | MFR Recommended |
| IRFZ44SPBF | Vishay Siliconix | 0 | IRFZ44SPBF-ND | 78,32000 Kč | Similar |
| IRFZ44STRLPBF | Vishay Siliconix | 0 | 742-IRFZ44STRLPBFCT-ND | 78,32000 Kč | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 11 581 | 1727-7207-1-ND | 45,78000 Kč | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 53,96000 Kč | Similar |












