IRFZ44EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 4 047
Unit Price: 37,17000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 44,52000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 6 101
Unit Price: 73,28000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 297
Unit Price: 73,28000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 872
Unit Price: 79,16000 Kč
Datasheet

Similar


onsemi
In Stock: 710
Unit Price: 83,78000 Kč
Datasheet

Similar


onsemi
In Stock: 848
Unit Price: 85,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: 63,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 881
Unit Price: 64,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 610
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 28 164
Unit Price: 45,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 120
Unit Price: 43,47000 Kč
Datasheet
N-Channel 60 V 48A (Tc) 110W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44EPBF

DigiKey Part Number
IRFZ44EPBF-ND
Manufacturer
Manufacturer Product Number
IRFZ44EPBF
Description
MOSFET N-CH 60V 48A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 48A (Tc) 110W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFZ44EPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
23mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes