
STP45NF06 | |
|---|---|
DigiKey Part Number | 497-3189-5-ND |
Manufacturer | |
Manufacturer Product Number | STP45NF06 |
Description | MOSFET N-CH 60V 38A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Tc) 80W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP45NF06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 980 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 19A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 50 | 26,06700 Kč | 1 303,35 Kč |
| 100 | 23,40650 Kč | 2 340,65 Kč |
| 500 | 18,73400 Kč | 9 367,00 Kč |
| 1 000 | 17,23201 Kč | 17 232,01 Kč |
| 2 000 | 15,96909 Kč | 31 938,18 Kč |
| 5 000 | 14,60314 Kč | 73 015,70 Kč |
| 10 000 | 13,99359 Kč | 139 935,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


