
NDP6060 | |
|---|---|
DigiKey Part Number | NDP6060-ND |
Manufacturer | |
Manufacturer Product Number | NDP6060 |
Description | MOSFET N-CH 60V 48A TO220-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 48A (Tc) 100W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDP6060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 50 | 40,99640 Kč | 2 049,82 Kč |
| 100 | 37,14130 Kč | 3 714,13 Kč |
| 500 | 30,38536 Kč | 15 192,68 Kč |
| 1 000 | 28,21564 Kč | 28 215,64 Kč |
| 2 000 | 26,97981 Kč | 53 959,62 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

