N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3307ZTRRPBF

DigiKey Part Number
448-IRFS3307ZTRRPBFTR-ND - Tape & Reel (TR)
448-IRFS3307ZTRRPBFCT-ND - Cut Tape (CT)
448-IRFS3307ZTRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS3307ZTRRPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.8mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB055N08NF2SATMA1Infineon Technologies0448-IPB055N08NF2SATMA1CT-ND62,98000 KčMFR Recommended
FDB060AN08A0onsemi2 372FDB060AN08A0CT-ND105,74000 KčSimilar
IXTA110N055T2IXYS0IXTA110N055T2-ND98,23000 KčSimilar
IXTA120N075T2IXYS0IXTA120N075T2-ND57,74400 KčSimilar
STB140NF75T4STMicroelectronics623497-6547-1-ND100,11000 KčSimilar
In-Stock: 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1060,94000 Kč609,40 Kč
10042,68500 Kč4 268,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80033,14878 Kč26 519,02 Kč
1 60030,92414 Kč49 478,62 Kč
2 40029,79130 Kč71 499,12 Kč
4 00028,51885 Kč114 075,40 Kč
5 60027,76563 Kč155 487,53 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč