N-Channel 100 V 16A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3910TRPBF

DigiKey Part Number
IRFR3910PBFTR-ND - Tape & Reel (TR)
IRFR3910PBFCT-ND - Cut Tape (CT)
IRFR3910PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR3910TRPBF
Description
MOSFET N-CH 100V 16A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
115mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN10H099SK3-13Diodes Incorporated1 255DMN10H099SK3-13DICT-ND26,67000 KčSimilar
NTD6416ANT4Gonsemi8 432NTD6416ANT4GOSCT-ND40,11000 KčSimilar
PJD13N10A_L2_00001Panjit International Inc.3 0793757-PJD13N10A_L2_00001CT-ND17,43000 KčSimilar
STD15NF10T4STMicroelectronics3 520497-7958-1-ND38,01000 KčSimilar
TSM900N10CP ROGTaiwan Semiconductor Corporation20 439TSM900N10CPROGCT-ND26,46000 KčSimilar
In-Stock: 19 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1023,18200 Kč231,82 Kč
10015,49020 Kč1 549,02 Kč
50012,18934 Kč6 094,67 Kč
1 00011,12768 Kč11 127,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,23443 Kč20 468,86 Kč
4 0009,48343 Kč37 933,72 Kč
6 0009,10088 Kč54 605,28 Kč
10 0008,67117 Kč86 711,70 Kč
14 0008,41679 Kč117 835,06 Kč
20 0008,30208 Kč166 041,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč