


DMN10H099SK3-13 | |
|---|---|
DigiKey Part Number | DMN10H099SK3-13DITR-ND - Tape & Reel (TR) DMN10H099SK3-13DICT-ND - Cut Tape (CT) DMN10H099SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H099SK3-13 |
Description | MOSFET N-CH 100V 17A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 34W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1172 pF @ 50 V |
FET Type | Power Dissipation (Max) 34W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR024NTRPBF | Infineon Technologies | 98 923 | IRFR024NPBFCT-ND | 28,35000 Kč | Similar |
| IRFR3910TRPBF | Infineon Technologies | 19 054 | IRFR3910PBFCT-ND | 36,54000 Kč | Similar |
| IRLR3410TRPBF | Infineon Technologies | 8 978 | IRLR3410PBFCT-ND | 31,29000 Kč | Similar |
| NTD6416ANT4G | onsemi | 8 432 | NTD6416ANT4GOSCT-ND | 40,11000 Kč | Similar |
| PJD25N10A_L2_00001 | Panjit International Inc. | 2 321 | 3757-PJD25N10A_L2_00001CT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 11,01350 Kč | 1 101,35 Kč |
| 500 | 8,54912 Kč | 4 274,56 Kč |
| 1 000 | 7,75540 Kč | 7 755,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,89625 Kč | 17 240,62 Kč |
| 5 000 | 6,36508 Kč | 31 825,40 Kč |
| 7 500 | 6,09452 Kč | 45 708,90 Kč |
| 12 500 | 5,79053 Kč | 72 381,62 Kč |
| 17 500 | 5,61053 Kč | 98 184,27 Kč |
| 25 000 | 5,43567 Kč | 135 891,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



