N-Channel 100 V 18A (Tc) 37W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 18A (Tc) 37W (Tc) Surface Mount TO-252-3
TO-252-3

DMN10H100SK3-13

DigiKey Part Number
DMN10H100SK3-13DITR-ND - Tape & Reel (TR)
DMN10H100SK3-13DICT-ND - Cut Tape (CT)
DMN10H100SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H100SK3-13
Description
MOSFET N-CH 100V 18A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 18A (Tc) 37W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1172 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,46200 Kč164,62 Kč
10010,82030 Kč1 082,03 Kč
5008,39374 Kč4 196,87 Kč
1 0007,61219 Kč7 612,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,76589 Kč16 914,72 Kč
5 0006,24271 Kč31 213,55 Kč
7 5005,97623 Kč44 821,72 Kč
12 5005,67678 Kč70 959,75 Kč
17 5005,49953 Kč96 241,77 Kč
25 0005,32728 Kč133 182,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč