RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount
SMS-408-N-Fv1
Leader Tech Surface Mount Shields

SMS-451-N-F

DigiKey Part Number
1798-SMS-451-N-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS-451-N-F
Description
RF SHIELD 1.500" X 2.000" SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-451-N-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Frame
Height - Overall
0.200" (5.08mm)
Length - Overall
2.000" (50.80mm)
Width - Overall
1.500" (38.10mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,35440 Kč12 838,60 Kč
50049,70058 Kč24 850,29 Kč
75048,87215 Kč36 654,11 Kč
1 25047,95456 Kč59 943,20 Kč
1 75047,41805 Kč82 981,59 Kč
2 50046,90214 Kč117 255,35 Kč
Manufacturers Standard Package
Unit Price without VAT:51,35440 Kč
Unit Price with VAT:62,13882 Kč