
NTD6416ANT4G | |
|---|---|
DigiKey Part Number | NTD6416ANT4GOSTR-ND - Tape & Reel (TR) NTD6416ANT4GOSCT-ND - Cut Tape (CT) NTD6416ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6416ANT4G |
Description | MOSFET N-CH 100V 17A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 71W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
FET Type | Power Dissipation (Max) 71W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 81mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 17,09870 Kč | 1 709,87 Kč |
| 500 | 13,51012 Kč | 6 755,06 Kč |
| 1 000 | 12,35564 Kč | 12 355,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,37956 Kč | 25 948,90 Kč |
| 5 000 | 9,65811 Kč | 48 290,55 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

