
IRFR024NTRPBF | |
|---|---|
DigiKey Part Number | IRFR024NPBFTR-ND - Tape & Reel (TR) IRFR024NPBFCT-ND - Cut Tape (CT) IRFR024NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR024NTRPBF |
Description | MOSFET N-CH 55V 17A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 100 | 11,71690 Kč | 1 171,69 Kč |
| 500 | 9,11776 Kč | 4 558,88 Kč |
| 1 000 | 8,28077 Kč | 8 280,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,57650 Kč | 15 153,00 Kč |
| 4 000 | 6,98430 Kč | 27 937,20 Kč |
| 6 000 | 6,68258 Kč | 40 095,48 Kč |
| 10 000 | 6,34364 Kč | 63 436,40 Kč |
| 14 000 | 6,14294 Kč | 86 001,16 Kč |
| 20 000 | 5,94789 Kč | 118 957,80 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |















