
ACPL-C87A-500E | |
|---|---|
DigiKey Part Number | 516-3140-2-ND - Tape & Reel (TR) 516-3140-1-ND - Cut Tape (CT) 516-3140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C87A-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Supply 10.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.81mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SO Stretched |
Current - Input Bias 1.5 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 124,56000 Kč | 1 245,60 Kč |
| 100 | 101,22930 Kč | 10 122,93 Kč |
| 500 | 91,05488 Kč | 45 527,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,75148 Kč | 87 751,48 Kč |
| 2 000 | 84,95865 Kč | 169 917,30 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |










