N-Channel 100 V 2.9A (Ta), 13A (Tc) 2W (Ta), 41W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD13N10A_L2_00001

DigiKey Part Number
3757-PJD13N10A_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD13N10A_L2_00001CT-ND - Cut Tape (CT)
3757-PJD13N10A_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD13N10A_L2_00001
Description
100V N-CHANNEL MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.9A (Ta), 13A (Tc) 2W (Ta), 41W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1413 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 41W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
115mOhm @ 6.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,75100 Kč107,51 Kč
1006,93350 Kč693,35 Kč
5005,28772 Kč2 643,86 Kč
1 0004,75689 Kč4 756,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08215 Kč12 246,45 Kč
6 0003,74219 Kč22 453,14 Kč
9 0003,56901 Kč32 121,09 Kč
15 0003,37436 Kč50 615,40 Kč
21 0003,25912 Kč68 441,52 Kč
30 0003,14711 Kč94 413,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč