IRFP4768PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 235
Unit Price: 8,37000 Kč
Datasheet

Similar


IXYS
In Stock: 233
Unit Price: 14,17000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,03990 Kč
Datasheet

Similar


IXYS
In Stock: 281
Unit Price: 12,71000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,80000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,26410 Kč
Datasheet

Similar


IXYS
In Stock: 457
Unit Price: 23,08000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 20,32000 Kč
Datasheet

Similar


IXYS
In Stock: 182
Unit Price: 10,95000 Kč
Datasheet

Similar


IXYS
In Stock: 165
Unit Price: 13,68000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,21317 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 10,30000 Kč
Datasheet
N-Channel 250 V 93A (Tc) 520W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP4768PBF

DigiKey Part Number
448-IRFP4768PBF-ND
Manufacturer
Manufacturer Product Number
IRFP4768PBF
Description
MOSFET N-CH 250V 93A TO247AC
Customer Reference
Detailed Description
N-Channel 250 V 93A (Tc) 520W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP4768PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10880 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
520W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
17.5mOhm @ 56A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFPG50PBFVishay Siliconix235IRFPG50PBF-ND8,37000 KčSimilar
IXFH100N25PIXYS233IXFH100N25P-ND14,17000 KčSimilar
IXFH120N25TIXYS0IXFH120N25T-ND10,03990 KčSimilar
IXFH72N30X3IXYS281IXFH72N30X3-ND12,71000 KčSimilar
IXFJ80N25X3IXYS0IXFJ80N25X3-ND14,80000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40054,59743 Kč21 838,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59743 Kč
Unit Price with VAT:66,06289 Kč