N-Channel 250 V 110A (Tc) 694W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH110N25T

DigiKey Part Number
IXTH110N25T-ND
Manufacturer
Manufacturer Product Number
IXTH110N25T
Description
MOSFET N-CH 250V 110A TO247
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 110A (Tc) 694W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
157 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
694W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 55A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1270,45000 Kč270,45 Kč
30162,53867 Kč4 876,16 Kč
120138,88775 Kč16 666,53 Kč
510123,14010 Kč62 801,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,45000 Kč
Unit Price with VAT:327,24450 Kč