
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 197 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 12100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,31000 Kč | 570,31 Kč |
| 30 | 366,03700 Kč | 10 981,11 Kč |
| 120 | 321,36917 Kč | 38 564,30 Kč |
| 510 | 321,34022 Kč | 163 883,51 Kč |
| Unit Price without VAT: | 570,31000 Kč |
|---|---|
| Unit Price with VAT: | 690,07510 Kč |

